Add To Favorites
Photo Not Available
P08-020SLT-A-G 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 1.13400 $3,402.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number P08-020SLT-A-G-ND
Copy   P08-020SLT-A-G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P08-020SLT-A-G

Copy   P08-020SLT-A-G
Description CONN SOCKET 20POS .8MM VERT SMD
Copy   CONN SOCKET 20POS .8MM VERT SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Copy   20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold
Documents & Media
Datasheets P08 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series P08
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Socket, Outer Shroud Contacts
Number of Positions 20
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 3mm, 4mm, 5mm
Height Above Board 0.087" (2.20mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • P08-020PLC-C-G - 3M | P08-020PLC-C-G-ND DigiKey Electronics
  • P08-020PLC-C-G
  • 3M
  • CONN PLUG 20POS .8MM VERT SMD
  • Unit Price $1.44400
  • P08-020PLC-C-G-ND
  • Photo Not Available
  • P08-020-PLT-A-G
  • 3M
  • CONN PLUG 20POS .8MM VERT SMD
  • Unit Price $1.20000
  • P08-020-PLT-A-G-ND
  • P08-020PLC-A-G - 3M | P08-020PLC-A-G-ND DigiKey Electronics
  • P08-020PLC-A-G
  • 3M
  • CONN PLUG 20POS .8MM VERT SMD
  • Unit Price $1.44400
  • P08-020PLC-A-G-ND
Additional Resources
Standard Package ? 3,000
Other Names 00051115586644
05111558664
5111558664
51115586644
XA007002612

04:25:49 12/14/2018