Add To Favorites
Photo Not Available
P05N-060PT-B-G 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 2.63200 $3,948.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9667TR-ND
Copy   3M9667TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P05N-060PT-B-G

Copy   P05N-060PT-B-G
Description CONN PLUG 60POS .5MM VERT SMD
Copy   CONN PLUG 60POS .5MM VERT SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

60 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy   60 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets Interconnect Catalog
Mfg CAD Models P05N-060PT-B-G.igs
P05N-060PT-B-G.stp
P05N-060PT-B-G.x_t
HTML Datasheet Interconnect Catalog
Product Attributes Select All
Categories
Manufacturer 3M
Series P05N
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • P05N-060ST-B-G - 3M | 3M9670TR-ND DigiKey Electronics
  • P05N-060ST-B-G
  • 3M
  • CONN SOCKT 60POS .5MM VERT SMD
  • Unit Price $1.80600
  • 3M9670TR-ND
Additional Resources
Standard Package ? 1,500
Other Names 0-00-51111-63043-3
15020148209
3M9667TR
5111163043
51111630433
7000043850
P05N060PTBG

18:43:50 1/17/2019