Add To Favorites
Photo Not Available
P05N-050PT-B-G 50 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Product Overview
Digi-Key Part Number 3M9694TR-ND
Copy   3M9694TR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P05N-050PT-B-G

Copy   P05N-050PT-B-G
Description CONN PLUG 50POS .5MM VERT SMD
Copy   CONN PLUG 50POS .5MM VERT SMD
Manufacturer Standard Lead Time 5 Weeks
Detailed Description

50 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Copy   50 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Documents & Media
Datasheets P05N Series
Interconnect Catalog
Product Attributes Select All
Categories
Manufacturer 3M
Series P05N
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Plug, Center Strip Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • P05N-050ST-B-G - 3M | P05N-050ST-B-G-ND DigiKey Electronics
  • P05N-050ST-B-G
  • 3M
  • CONN SOCKET 50POS .5MM VERT SMD
  • Unit Price $2.84480
  • P05N-050ST-B-G-ND
Additional Resources
Standard Package ? 1,000
Other Names 0-00-48011-46317-9
15-0201-4670-8
15020146708
3M9694TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.50850 $2,508.50

Submit a request for quotation on quantities greater than those displayed.

14:35:54 9/21/2018