Add To Favorites
Photo Not Available
N3429-600T02RB Connector Header Through Hole 26 position 0.100" (2.54mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 7.01252 $1,753.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number N3429-600T02RB-ND
Copy   N3429-600T02RB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

N3429-600T02RB

Copy   N3429-600T02RB
Description 26/HDR/STR
Copy   26/HDR/STR
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Through Hole 26 position 0.100" (2.54mm)

Copy   Connector Header Through Hole 26 position 0.100" (2.54mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series 3000
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 26
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Press-Fit, Solder
Fastening Type Push-Pull
Contact Length - Mating 0.240" (6.10mm)
Contact Length - Post 0.175" (4.45mm)
Overall Contact Length 0.715" (18.16mm)
Insulation Height 0.680" (17.27mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30.0µin (0.76µm)
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled
Features Keying Slot, Mounting Flange
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 300.0µin (7.62µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 89126-0103 - 3M | 3M11967-ND DigiKey Electronics
  • 89126-0103
  • 3M
  • CONN SOCKET 26 POS IDC W/STR REL
  • Unit Price $1.60000
  • 3M11967-ND
Additional Resources
Standard Package ? 250
Other Names 0-00-51111-65970-0
05111165970
3429-600T02RB
3429-600T02RB-ND
80-0009-0246-2
80000902462
N3429-600T02-RB
N3429600T02RB

00:39:55 12/16/2018