Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number N2534-6002-UG-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

N2534-6002-UG

Description CONN HEADER 34POS STR .100 T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

34 Positions Header Connector 0.100" (2.54mm) Through Hole Gold

Documents & Media
Datasheets 2500 Series Drawing
Mfg CAD Models 2534-6002.igs
2534-6002.stp
2534-6002.x_t
Product Attributes Select All
Categories
Manufacturer 3M
Series 2500
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.100" (2.54mm)
Number of Positions 34
Number of Rows 2
Row Spacing - Mating 0.100" (2.54mm)
Number of Positions Loaded All
Style Board to Board or Cable
Shrouding Shrouded - 4 Wall
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.243" (6.17mm)
Contact Length - Post 0.112" (2.84mm)
Overall Contact Length -
Insulation Height 0.390" (9.91mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 15µin (0.38µm)
Contact Finish - Post Tin-Lead
Contact Material Copper Alloy
Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Features Keying Slot
Operating Temperature -55°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1.75A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 200µin (5.08µm)
Applications -
 
Additional Resources
Standard Package ? 280
Other Names 00051138417574
05113841757
5113841757
51138417574
80610800395

14:00:17 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,120 2.47950 $2,777.04

Submit a request for quotation on quantities greater than those displayed.

Send Feedback