Add To Favorites
MP2-S192-41S1-C-KR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
600 19.19700 $11,518.20
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MP2-S192-41S1-C-KR-ND
Copy   MP2-S192-41S1-C-KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP2-S192-41S1-C-KR

Copy   MP2-S192-41S1-C-KR
Description CONN RCP FUTUREBUS+ 192P EDGE MT
Copy   CONN RCP FUTUREBUS+ 192P EDGE MT
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MP2 Series
MetPak™ MP2 Series Spec
Product Attributes Select All
Categories
Manufacturer 3M
Series MetPak™ MP2
Packaging ? Bulk ?
Part Status Active
Connector Usage Backplane
Connector Type Receptacle, Female Sockets
Connector Style Futurebus+®
Number of Positions 192
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 4
Number of Columns -
Mounting Type Board Edge, Through Hole, Right Angle
Termination Solder
Contact Layout, Typical -
Features Board Guide, Spacer
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Beige
Current Rating 1.5A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 120
Other Names 00051111947227
05111194722
5111194722
51111947227
70010024225

09:26:48 1/19/2019