Add To Favorites
Photo Not Available
MP2-S180-51M2-C-KR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
560 19.08550 $10,687.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MP2-S180-51M2-C-KR-ND
Copy   MP2-S180-51M2-C-KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP2-S180-51M2-C-KR

Copy   MP2-S180-51M2-C-KR
Description CONN RCPT 180POS PCB
Copy   CONN RCPT 180POS PCB
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer 3M
Series MP2
Packaging ? Bulk ?
Part Status Active
Connector Usage -
Connector Type Receptacle, Female Sockets
Connector Style -
Number of Positions 180
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5
Number of Columns -
Mounting Type Through Hole, Right Angle
Termination Solder
Contact Layout, Typical -
Features Board Guide, Guide Pin, Mating Guide, Spacer, Stackable
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Color Beige
Current Rating 1.5A
Material Flammability Rating UL94 V-0
Operating Temperature -55°C ~ 125°C
Voltage Rating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 280
Other Names 00076308605278
07630860527
80001394636

13:06:59 1/23/2019