Add To Favorites
Photo Not Available
M8MMH-2660K 26 Position Cable Assembly Rectangular PCB to PCB, Reversed 5.00' (1.52m)
Product Overview
Digi-Key Part Number M8MMH-2660K-ND
Copy   M8MMH-2660K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M8MMH-2660K

Copy   M8MMH-2660K
Description IDC CABLE - MDM26H/MC26F/MDM26H
Copy   IDC CABLE - MDM26H/MC26F/MDM26H
Detailed Description

26 Position Cable Assembly Rectangular PCB to PCB, Reversed 5.00' (1.52m)

Copy   26 Position Cable Assembly Rectangular PCB to PCB, Reversed 5.00' (1.52m)
Documents & Media
Product Training Modules Cable Matters
Featured Product Ribbon Cable Assemblies
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type PCB to PCB, Reversed
Number of Positions 26
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 5.00' (1.52m)
Features -
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage Board In
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 15.0µin (0.38µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MC26F-100-ND CBL RIBN 26COND TWIST-PAIR 100' 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.67000 $22.67
10 17.18400 $171.84
50 13.89380 $694.69
100 13.16260 $1,316.26
250 10.96884 $2,742.21
500 10.23758 $5,118.79
1,000 9.50632 $9,506.32
2,500 9.14069 $22,851.72
5,000 8.77506 $43,875.30

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M8MMH-2640K-ND
  • Description: IDC CABLE - MDM26H/MC26F/MDM26H
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M8MMH-2620K-ND
  • Description: IDC CABLE - MDM26H/MC26F/MDM26H
  • Quantity Available: Value Added Item ?

12:01:08 9/23/2018