Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.79000 $22.79
10 20.57200 $205.72
50 18.47800 $923.90
100 17.86210 $1,786.21
250 16.87660 $4,219.15
500 16.38384 $8,191.92
1,000 16.01428 $16,014.28

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3UMK-2618R-ND
Copy   M3UMK-2618R-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3UMK-2618R

Copy   M3UMK-2618R
Description IDC CABLE - MKS26K/MC26M/MCG26K
Copy   IDC CABLE - MKS26K/MC26M/MCG26K
Detailed Description

26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)

Copy   26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 26
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.50' (457.20mm)
Features Polarizing Key, Strain Relief (Socket); Strain Relief (Card Edge)
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MSSR26-ND STRAIN RELIEF 26 CONT SOCK CONN 1
MSD26K-ND CONN RCPT 26P IDC 26-28AWG GOLD 1
MCE26K-ND CONN EDGE DUAL FMALE 26POS 0.100 1
MC26M-300-ND CBL RIBN 26COND 0.050 MULTI 300' 1
MCSR26-ND STRAIN RELIEF 26 POS 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3UMK-2636R-ND
  • Description: IDC CABLE - MKS26K/MC26M/MCG26K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3UMK-2606R-ND
  • Description: IDC CABLE - MKS26K/MC26M/MCG26K
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: M3UMK-2618J-ND
  • Description: IDC CABLE - MKS26K/MC26G/MCG26K
  • Quantity Available: Value Added Item ?

06:24:35 3/20/2019