Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.53000 $25.53
10 23.04300 $230.43
50 20.69740 $1,034.87
100 20.00760 $2,000.76
250 18.90368 $4,725.92
500 18.35176 $9,175.88
1,000 17.93781 $17,937.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3UMK-2060K-ND
Copy   M3UMK-2060K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3UMK-2060K

Copy   M3UMK-2060K
Description IDC CABLE - MKS20K/MC20F/MCG20K
Copy   IDC CABLE - MKS20K/MC20F/MCG20K
Detailed Description

20 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)

Copy   20 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 5.00' (1.52m)
Features Polarizing Key, Strain Relief (Socket); Strain Relief (Card Edge)
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MSSR20-ND STRAIN RELIEF 20 CONT SOCK CONN 1
MSD20K-ND CONN RCPT 20P IDC 26-28AWG GOLD 1
MC20F-100-ND CBL RIBN 20COND TWIST-PAIR 100' 1
MCE20K-ND CONN EDGE DUAL FMALE 20POS 0.100 1
MCSR20-ND STRAIN RELIEF 20 POS 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3UMK-2040K-ND
  • Description: IDC CABLE - MKS20K/MC20F/MCG20K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3UMK-2020K-ND
  • Description: IDC CABLE - MKS20K/MC20F/MCG20K
  • Quantity Available: Value Added Item ?

15:48:03 1/20/2019