USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 46.23000 $46.23
10 41.72900 $417.29
50 37.48100 $1,874.05
100 36.23160 $3,623.16
250 34.23264 $8,558.16
500 33.23316 $16,616.58
1,000 32.48354 $32,483.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3UFK-6040K-ND
  • Description: IDC CABLE - MKS60K/MC60F/MCF60K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3UFK-6020K-ND
  • Description: IDC CABLE - MKS60K/MC60F/MCF60K
  • Quantity Available: Value Added Item 

M3UFK-6060K

Datasheet
Digi-Key Part Number M3UFK-6060K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3UFK-6060K
Copy  
Description IDC CABLE - MKS60K/MC60F/MCF60K
Copy  
Detailed Description

60 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 5.00' (1.52m)
Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MCF60K-ND CONN EDGE DUAL FMALE 60POS 0.100 1
MSSR60-ND STRAIN RELIEF 60 CONT SOCK CONN 1
MC60F-100-ND CBL RIBN 60COND TWIST-PAIR 100' 1
MSD60K-ND CONN RCPT 60P IDC 26-28AWG GOLD 1
Additional Resources
Standard Package 1