Add To Favorites
Product Overview
Digi-Key Part Number M3MMK-1640K-ND
Copy   M3MMK-1640K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3MMK-1640K

Copy   M3MMK-1640K
Description IDC CABLE - MCG16K/MC16F/MCG16K
Copy   IDC CABLE - MCG16K/MC16F/MCG16K
Detailed Description

16 Position Cable Assembly Rectangular Card Edge to Card Edge 3.34' (1.02m)

Copy   16 Position Cable Assembly Rectangular Card Edge to Card Edge 3.34' (1.02m)
Documents & Media
Product Training Modules Cable Matters
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Card Edge
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.34' (1.02m)
Features Strain Relief
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MC16F-100-ND CBL RIBN 16COND TWIST-PAIR 100' 1
MCE16K-ND CONN EDGE DUAL FMALE 16POS 0.100 2
MCSR16-ND STRAIN RELIEF 16 POS 2
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.39000 $22.39
10 20.21200 $202.12
50 18.15480 $907.74
100 17.54970 $1,754.97
250 16.58140 $4,145.35
500 16.09728 $8,048.64
1,000 15.73419 $15,734.19

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3MMK-1660K-ND
  • Description: IDC CABLE - MCG16K/MC16F/MCG16K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3MMK-1620K-ND
  • Description: IDC CABLE - MCG16K/MC16F/MCG16K
  • Quantity Available: Value Added Item ?

06:21:06 9/26/2018