Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 30.41000 $30.41
10 27.44800 $274.48
50 24.65360 $1,232.68
100 23.83170 $2,383.17
250 22.51688 $5,629.22
500 21.85944 $10,929.72
1,000 21.36637 $21,366.37

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3MMK-1636J-ND
Copy   M3MMK-1636J-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3MMK-1636J

Copy   M3MMK-1636J
Description IDC CABLE - MCG16K/MC16G/MCG16K
Copy   IDC CABLE - MCG16K/MC16G/MCG16K
Detailed Description

16 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm)

Copy   16 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm)
Documents & Media
Product Training Modules Cable Matters
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Card Edge
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features Strain Relief
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MC16G-300-ND CBL RIBN 16COND 0.050 GRAY 300' 1
MCE16K-ND CONN EDGE DUAL FMALE 16POS 0.100 2
MCSR16-ND STRAIN RELIEF 16 POS 2
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3MMK-1618J-ND
  • Description: IDC CABLE - MCG16K/MC16G/MCG16K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3MMK-1606J-ND
  • Description: IDC CABLE - MCG16K/MC16G/MCG16K
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: M3MMK-1636R-ND
  • Description: IDC CABLE - MCG16K/MC16M/MCG16K
  • Quantity Available: Value Added Item ?

09:06:47 1/16/2019