Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.01000 $19.01
10 17.64800 $176.48
50 15.38560 $769.28
100 13.57550 $1,357.55
250 12.67044 $3,167.61
500 12.39894 $6,199.47
1,000 11.76543 $11,765.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3GGK-1640K-ND
Copy   M3GGK-1640K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3GGK-1640K

Copy   M3GGK-1640K
Description IDC CABLE - MCS16K/MC16F/MCS16K
Copy   IDC CABLE - MCS16K/MC16F/MCS16K
Detailed Description

16 Position Cable Assembly Rectangular Card Edge to Card Edge 3.34' (1.02m)

Copy   16 Position Cable Assembly Rectangular Card Edge to Card Edge 3.34' (1.02m)
Documents & Media
Datasheets 3yyy-0002 Card-Edge
1700 Series
Ribbon Cable Assembly Length Guide
Product Training Modules Cable Matters
HTML Datasheet 1700 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Card Edge
Number of Positions 16
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.34' (1.02m)
Features Flange
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MC16F-100-ND CBL RIBN 16COND TWIST-PAIR 100' 1
MCS16K-ND CONN EDGE DUAL FMALE 16POS 0.100 2
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3GGK-1620K-ND
  • Description: IDC CABLE - MCS16K/MC16F/MCS16K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3GGK-1660K-ND
  • Description: IDC CABLE - MCS16K/MC16F/MCS16K
  • Quantity Available: Value Added Item ?

20:01:57 1/19/2019