USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 50.43000 $50.43
10 45.52500 $455.25
50 40.89060 $2,044.53
100 39.52750 $3,952.75
250 37.34672 $9,336.68
500 36.25630 $18,128.15
1,000 35.43849 $35,438.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3FFK-6020K-ND
  • Description: IDC CABLE - MCF60K/MC60F/MCF60K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3FFK-6040K-ND
  • Description: IDC CABLE - MCF60K/MC60F/MCF60K
  • Quantity Available: Value Added Item 

M3FFK-6060K

Datasheet
Digi-Key Part Number M3FFK-6060K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3FFK-6060K
Copy  
Description IDC CABLE - MCF60K/MC60F/MCF60K
Copy  
Detailed Description

60 Position Cable Assembly Rectangular Card Edge to Card Edge 5.00' (1.52m)

Copy  
Documents & Media
Datasheets 3000 Series Card Edge
1700 Series
Other Related Documents Ribbon Cable Assembly Length Guide
Product Training Modules 3M™ Cable Matters
HTML Datasheet 1700 Series
Online Catalog Card Edge to Card Edge Cable Assemblies
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Card Edge
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 5.00' (1.52m)
Features Flange
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MCF60K-ND CONN EDGE DUAL FMALE 60POS 0.100 2
MC60F-100-ND CBL RIBN 60COND TWIST-PAIR 100' 1
Additional Resources
Standard Package 1