Add To Favorites
Product Overview
Digi-Key Part Number M3EEK-4006J-ND
Copy   M3EEK-4006J-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3EEK-4006J

Copy   M3EEK-4006J
Description IDC CABLE - MCE40K/MC40G/MCE40K
Copy   IDC CABLE - MCE40K/MC40G/MCE40K
Detailed Description

40 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")

Copy   40 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00")
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Card Edge
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MCE40K-ND CONN EDGE DUAL FMALE 40POS 0.100 2
MC40G-300-ND CBL RIBN 40COND 0.050 GRAY 300' 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.67000 $22.67
10 21.04700 $210.47
50 18.34900 $917.45
100 16.19030 $1,619.03
250 15.11096 $3,777.74
500 14.78714 $7,393.57
1,000 14.03159 $14,031.59

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3EEK-4036J-ND
  • Description: IDC CABLE - MCE40K/MC40G/MCE40K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3EEK-4018J-ND
  • Description: IDC CABLE - MCE40K/MC40G/MCE40K
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: M3EEK-4006R-ND
  • Description: IDC CABLE - MCE40K/MC40M/MCE40K
  • Quantity Available: Value Added Item ?

19:14:21 9/23/2018