Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.09000 $27.09
10 24.45800 $244.58
50 21.96780 $1,098.39
100 21.23560 $2,123.56
250 20.06396 $5,015.99
500 19.47814 $9,739.07
1,000 19.03879 $19,038.79

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3DMK-4036J-ND
Copy   M3DMK-4036J-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3DMK-4036J

Copy   M3DMK-4036J
Description IDC CABLE - MKR40K/MC40G/MCG40K
Copy   IDC CABLE - MKR40K/MC40G/MCG40K
Detailed Description

40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)

Copy   40 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features Polarizing Key, Strain Relief (Socket); Strain Relief (Card Edge)
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MKC40K-ND CONN RCPT 40P IDC 26-28AWG GOLD 1
MCE40K-ND CONN EDGE DUAL FMALE 40POS 0.100 1
MC40G-300-ND CBL RIBN 40COND 0.050 GRAY 300' 1
MCSR40-ND STRAIN RELIEF 40 POS 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3DMK-4018J-ND
  • Description: IDC CABLE - MKR40K/MC40G/MCG40K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3DMK-4006J-ND
  • Description: IDC CABLE - MKR40K/MC40G/MCG40K
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: M3DMK-4036R-ND
  • Description: IDC CABLE - MKR40K/MC40M/MCG40K
  • Quantity Available: Value Added Item ?

15:13:17 3/25/2019