USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.39000 $26.39
10 23.82400 $238.24
50 21.39860 $1,069.93
100 20.68540 $2,068.54
250 19.54412 $4,886.03
500 18.97348 $9,486.74
1,000 18.54551 $18,545.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3DGK-6036R-ND
  • Description: IDC CABLE - MKR60K/MC60M/MCS60K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3DGK-6018R-ND
  • Description: IDC CABLE - MKR60K/MC60M/MCS60K
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: M3DGK-6006J-ND
  • Description: IDC CABLE - MKR60K/MC60G/MCS60K
  • Quantity Available: Value Added Item 

M3DGK-6006R

Datasheet
Digi-Key Part Number M3DGK-6006R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3DGK-6006R
Copy  
Description IDC CABLE - MKR60K/MC60M/MCS60K
Copy  
Detailed Description

60 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MKC60K-ND CONN RCPT 60P IDC 26-28AWG GOLD 1
MSSR60-ND STRAIN RELIEF 60 CONT SOCK CONN 1
MC60M-300-ND CBL RIBN 60COND 0.050 MULTI 300' 1
MCS60K-ND CONN EDGE DUAL FMALE 60POS 0.100 1
Additional Resources
Standard Package 1