USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.67000 $29.67
10 26.78400 $267.84
50 24.05740 $1,202.87
100 23.25550 $2,325.55
250 21.97248 $5,493.12
500 21.33094 $10,665.47
1,000 20.84979 $20,849.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3DFK-6036R-ND
  • Description: IDC CABLE - MKR60K/MC60M/MCF60K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3DFK-6006R-ND
  • Description: IDC CABLE - MKR60K/MC60M/MCF60K
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: M3DFK-6018J-ND
  • Description: IDC CABLE - MKR60K/MC60G/MCF60K
  • Quantity Available: Value Added Item 

M3DFK-6018R

Datasheet
Digi-Key Part Number M3DFK-6018R-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3DFK-6018R
Copy  
Description IDC CABLE - MKR60K/MC60M/MCF60K
Copy  
Detailed Description

60 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)

Copy  
Documents & Media
Datasheets 3000 Series Card Edge
1700 Series
Product Training Modules 3M™ Cable Matters
Other Related Documents Ribbon Cable Assembly Length Guide
HTML Datasheet 1700 Series
Online Catalog Socket to Card Edge Cable Assemblies
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.50' (457.20mm)
Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MCF60K-ND CONN EDGE DUAL FMALE 60POS 0.100 1
MKC60K-ND CONN RCPT 60P IDC 26-28AWG GOLD 1
MSSR60-ND STRAIN RELIEF 60 CONT SOCK CONN 1
MC60M-300-ND CBL RIBN 60COND 0.050 MULTI 300' 1
Additional Resources
Standard Package 1