USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.52000 $25.52
10 23.03500 $230.35
50 20.69020 $1,034.51
100 20.00060 $2,000.06
250 18.89708 $4,724.27
500 18.34534 $9,172.67
1,000 17.93153 $17,931.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3DFK-6036J-ND
  • Description: IDC CABLE - MKR60K/MC60G/MCF60K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3DFK-6018J-ND
  • Description: IDC CABLE - MKR60K/MC60G/MCF60K
  • Quantity Available: Value Added Item 
Alternate Color
  • Digi-Key Part Number: M3DFK-6006R-ND
  • Description: IDC CABLE - MKR60K/MC60M/MCF60K
  • Quantity Available: Value Added Item 

M3DFK-6006J

Datasheet
Digi-Key Part Number M3DFK-6006J-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3DFK-6006J
Copy  
Description IDC CABLE - MKR60K/MC60G/MCF60K
Copy  
Detailed Description

60 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features Polarizing Key, Strain Relief (Socket); Flange (Card Edge)
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MCF60K-ND CONN EDGE DUAL FMALE 60POS 0.100 1
MKC60K-ND CONN RCPT 60P IDC 26-28AWG GOLD 1
MSSR60-ND STRAIN RELIEF 60 CONT SOCK CONN 1
MC60G-300-ND CBL RIBN 60COND 0.050 GRAY 300' 1
Additional Resources
Standard Package 1