Add To Favorites
Product Overview
Digi-Key Part Number M3CGK-4020K-ND
Copy   M3CGK-4020K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3CGK-4020K

Copy   M3CGK-4020K
Description IDC CABLE - MKC40K/MC40F/MCS40K
Copy   IDC CABLE - MKC40K/MC40F/MCS40K
Detailed Description

40 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)

Copy   40 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.67' (508.00mm)
Features Polarizing Key (Socket); Flange (Card Edge)
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MKC40K-ND SOCK CONN 40 CONT OPEN W/POL GLD 1
MC40F-100-ND CBL RIBN 40COND TWIST-PAIR 100' 1
MCS40K-ND CONN EDGE DUAL FMALE 40POS 0.100 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.55000 $22.55
10 20.94200 $209.42
50 18.25720 $912.86
100 16.10930 $1,610.93
250 15.03536 $3,758.84
500 14.71318 $7,356.59
1,000 13.96142 $13,961.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3CGK-4040K-ND
  • Description: IDC CABLE - MKC40K/MC40F/MCS40K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3CGK-4060K-ND
  • Description: IDC CABLE - MKC40K/MC40F/MCS40K
  • Quantity Available: Value Added Item ?

00:17:05 9/22/2018