Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.11000 $19.11
10 17.74300 $177.43
50 15.46840 $773.42
100 13.64870 $1,364.87
250 12.73876 $3,184.69
500 12.46578 $6,232.89
1,000 11.82885 $11,828.85

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3CEK-2060K-ND
Copy   M3CEK-2060K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3CEK-2060K

Copy   M3CEK-2060K
Description IDC CABLE - MKC20K/MC20F/MCE20K
Copy   IDC CABLE - MKC20K/MC20F/MCE20K
Detailed Description

20 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)

Copy   20 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 20
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 5.00' (1.52m)
Features Polarizing Key
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MKC20K-ND CONN RCPT 20P IDC 26-28AWG GOLD 1
MC20F-100-ND CBL RIBN 20COND TWIST-PAIR 100' 1
MCE20K-ND CONN EDGE DUAL FMALE 20POS 0.100 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3CEK-2040K-ND
  • Description: IDC CABLE - MKC20K/MC20F/MCE20K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3CEK-2020K-ND
  • Description: IDC CABLE - MKC20K/MC20F/MCE20K
  • Quantity Available: Value Added Item ?

06:37:03 1/23/2019