USD
Favorite

Price & Procurement
Value Added Item
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 45.85000 $45.85
10 41.38900 $413.89
50 37.17600 $1,858.80
100 35.93690 $3,593.69
250 33.95416 $8,488.54
500 32.96280 $16,481.40
1,000 32.21927 $32,219.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3BFK-6040K-ND
  • Description: IDC CABLE - MSR60K/MC60F/MCF60K
  • Quantity Available: Value Added Item 
  • Digi-Key Part Number: M3BFK-6020K-ND
  • Description: IDC CABLE - MSR60K/MC60F/MCF60K
  • Quantity Available: Value Added Item 

M3BFK-6060K

Datasheet
Digi-Key Part Number M3BFK-6060K-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M3BFK-6060K
Copy  
Description IDC CABLE - MSR60K/MC60F/MCF60K
Copy  
Detailed Description

60 Position Cable Assembly Rectangular Socket to Card Edge 5.00' (1.52m)

Copy  
Documents & Media
Datasheets 1700 Series
3000 Series Wiremount Socket Datasheet
Other Related Documents Ribbon Cable Assembly Length Guide
Product Training Modules 3M™ Cable Matters
HTML Datasheet 1700 Series
Online Catalog Socket to Card Edge Cable Assemblies
Product Attributes
Type Description Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 5.00' (1.52m)
Features Strain Relief (Socket); Flange (Card Edge)
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MCF60K-ND CONN EDGE DUAL FMALE 60POS 0.100 1
MSSR60-ND STRAIN RELIEF 60 CONT SOCK CONN 1
MSC60K-ND CONN RCPT 60P IDC 26-28AWG GOLD 1
MC60F-100-ND CBL RIBN 60COND TWIST-PAIR 100' 1
Additional Resources
Standard Package 1