Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.19000 $24.19
10 21.83500 $218.35
50 19.61220 $980.61
100 18.95840 $1,895.84
250 17.91244 $4,478.11
500 17.38946 $8,694.73
1,000 16.99721 $16,997.21

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3AMK-3418R-ND
Copy   M3AMK-3418R-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3AMK-3418R

Copy   M3AMK-3418R
Description IDC CABLE - MSC34K/MC34M/MCG34K
Copy   IDC CABLE - MSC34K/MC34M/MCG34K
Detailed Description

34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)

Copy   34 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 34
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.50' (457.20mm)
Features Strain Relief
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MSC34K-ND CONN RCPT 34P IDC 26-28AWG GOLD 1
MCE34K-ND CONN EDGE DUAL FMALE 34POS 0.100 1
MC34M-300-ND CBL RIBN 34COND 0.050 MULTI 300' 1
MCSR34-ND STRAIN RELIEF 34 POS 1
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3AMK-3436R-ND
  • Description: IDC CABLE - MSC34K/MC34M/MCG34K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3AMK-3406R-ND
  • Description: IDC CABLE - MSC34K/MC34M/MCG34K
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: M3AMK-3418J-ND
  • Description: IDC CABLE - MSC34K/MC34G/MCG34K
  • Quantity Available: Value Added Item ?

06:04:33 1/23/2019