Add To Favorites
Product Overview
Digi-Key Part Number M3AEK-5006J-ND
Copy   M3AEK-5006J-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3AEK-5006J

Copy   M3AEK-5006J
Description IDC CABLE - MSC50K/MC50G/MCE50K
Copy   IDC CABLE - MSC50K/MC50G/MCE50K
Detailed Description

50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")

Copy   50 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 50
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 0.500' (152.40mm, 6.00")
Features -
Color Gray, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MCE50K-ND CONN EDGE DUAL FMALE 50POS 0.100 1
MC50G-300-ND CBL RIBN 50COND 0.050 GRAY 300' 1
MSC50K-ND SOCKET CONN 50 CONTACT OPEN GOLD 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.55000 $22.55
10 20.93600 $209.36
50 18.25200 $912.60
100 16.10460 $1,610.46
250 15.03100 $3,757.75
500 14.70890 $7,354.45
1,000 13.95734 $13,957.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: M3AEK-5036J-ND
  • Description: IDC CABLE - MSC50K/MC50G/MCE50K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3AEK-5018J-ND
  • Description: IDC CABLE - MSC50K/MC50G/MCE50K
  • Quantity Available: Value Added Item ?
Alternate Color
  • Digi-Key Part Number: M3AEK-5006R-ND
  • Description: IDC CABLE - MSC50K/MC50M/MCE50K
  • Quantity Available: Value Added Item ?

06:51:19 9/21/2018