Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.92000 $22.92
10 21.27900 $212.79
50 18.55060 $927.53
100 16.36820 $1,636.82
250 15.27700 $3,819.25
500 14.94962 $7,474.81
1,000 14.18577 $14,185.77

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M3AEK-4020K-ND
Copy   M3AEK-4020K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M3AEK-4020K

Copy   M3AEK-4020K
Description IDC CABLE - MSC40K/MC40F/MCE40K
Copy   IDC CABLE - MSC40K/MC40F/MCE40K
Detailed Description

40 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)

Copy   40 Position Cable Assembly Rectangular Socket to Card Edge 1.67' (508.00mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Socket to Card Edge
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 1.67' (508.00mm)
Features -
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MC40F-100-ND CBL RIBN 40COND TWIST-PAIR 100' 1
MCE40K-ND CONN EDGE DUAL FMALE 40POS 0.100 2
Additional Resources
Standard Package ? 1
Alternate Length
  • Digi-Key Part Number: M3AEK-4060K-ND
  • Description: IDC CABLE - MSC40K/MC40F/MCE40K
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: M3AEK-4040K-ND
  • Description: IDC CABLE - MSC40K/MC40F/MCE40K
  • Quantity Available: Value Added Item ?

14:34:27 3/20/2019