Add To Favorites
Product Overview
Digi-Key Part Number M1MXK-4040K-ND
Copy   M1MXK-4040K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M1MXK-4040K

Copy   M1MXK-4040K
Description IDC CABLE - MCG40K/MC40F/X
Copy   IDC CABLE - MCG40K/MC40F/X
Detailed Description

40 Position Cable Assembly Rectangular Card Edge to Cable 3.34' (1.02m)

Copy   40 Position Cable Assembly Rectangular Card Edge to Cable 3.34' (1.02m)
Documents & Media
Datasheets 3yyy-0001 Pak 100 Card-Edge
1700 Series
Ribbon Cable Assembly Length Guide
Product Training Modules Cable Matters
Featured Product Ribbon Cable Assemblies
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Cable
Number of Positions 40
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.34' (1.02m)
Features Strain Relief
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MC40F-100-ND CBL RIBN 40COND TWIST-PAIR 100' 1
MCE40K-ND CONN EDGE DUAL FMALE 40POS 0.100 1
MCSR40-ND STRAIN RELIEF 40 POS 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.50000 $22.50
10 20.31100 $203.11
50 18.24320 $912.16
100 17.63510 $1,763.51
250 16.66212 $4,165.53
500 16.17562 $8,087.81
1,000 15.81075 $15,810.75

Submit a request for quotation on quantities greater than those displayed.

00:26:46 9/20/2018