Add To Favorites
Product Overview
Digi-Key Part Number M1GXK-6436R-ND
Copy   M1GXK-6436R-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M1GXK-6436R

Copy   M1GXK-6436R
Description IDC CABLE - MCS64K/MC64M/X
Copy   IDC CABLE - MCS64K/MC64M/X
Detailed Description

64 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)

Copy   64 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)
Documents & Media
Datasheets 3yyy-0002 Card-Edge
3302 Series
Ribbon Cable Assembly Length Guide
Product Training Modules Cable Matters
Featured Product Ribbon Cable Assemblies
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Cable
Number of Positions 64
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features Flange
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MC64M-300-ND CBL RIBN 64COND 0.050 MULTI 300' 1
MCS64K-ND CONN EDGE DUAL FMALE 64POS 0.100 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72
10 20.50800 $205.08
50 18.42020 $921.01
100 17.80610 $1,780.61
250 16.82368 $4,205.92
500 16.33250 $8,166.25
1,000 15.96409 $15,964.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: M1GXK-6436J-ND
  • Description: IDC CABLE - MCS64K/MC64G/X
  • Quantity Available: Value Added Item ?

13:05:09 9/25/2018