Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 19.12000 $19.12
10 17.75300 $177.53
50 15.47740 $773.87
100 13.65650 $1,365.65
250 12.74604 $3,186.51
500 12.47290 $6,236.45
1,000 11.83560 $11,835.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M1GXK-3440K-ND
Copy   M1GXK-3440K-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M1GXK-3440K

Copy   M1GXK-3440K
Description IDC CABLE - MCS34K/MC34F/X
Copy   IDC CABLE - MCS34K/MC34F/X
Detailed Description

34 Position Cable Assembly Rectangular Card Edge to Cable 3.34' (1.02m)

Copy   34 Position Cable Assembly Rectangular Card Edge to Cable 3.34' (1.02m)
Documents & Media
Datasheets 3yyy-0002 Card-Edge
1700 Series
Ribbon Cable Assembly Length Guide
Product Training Modules Cable Matters
Featured Product Ribbon Cable Assemblies
HTML Datasheet 1700 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Cable
Number of Positions 34
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.34' (1.02m)
Features Flange
Color Multiple, Twisted Pair (Flat)
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MC34F-100-ND CBL RIBN 34COND TWIST-PAIR 100' 1
MCS34K-ND CONN EDGE DUAL FMALE 34POS 0.100 1
Additional Resources
Standard Package ? 1

06:05:32 1/23/2019