Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.52000 $22.52
10 20.33100 $203.31
50 18.26160 $913.08
100 17.65280 $1,765.28
250 16.67888 $4,169.72
500 16.19190 $8,095.95
1,000 15.82667 $15,826.67

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M1FXK-6036R-ND
Copy   M1FXK-6036R-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M1FXK-6036R

Copy   M1FXK-6036R
Description IDC CABLE - MCF60K/MC60M/X
Copy   IDC CABLE - MCF60K/MC60M/X
Detailed Description

60 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)

Copy   60 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)
Documents & Media
Datasheets 3000 Series Card Edge
3302 Series
Ribbon Cable Assembly Length Guide
Product Training Modules Cable Matters
Featured Product Ribbon Cable Assemblies
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Cable
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features Flange
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MCF60K-ND CONN EDGE DUAL FMALE 60POS 0.100 1
MC60M-300-ND CBL RIBN 60COND 0.050 MULTI 300' 1
Additional Resources
Standard Package ? 1
Alternate Color
  • Digi-Key Part Number: M1FXK-6036J-ND
  • Description: IDC CABLE - MCF60K/MC60G/X
  • Quantity Available: Value Added Item ?

00:48:08 1/17/2019