Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.72000 $22.72
10 20.50800 $205.08
50 18.42000 $921.00
100 17.80610 $1,780.61
250 16.82368 $4,205.92
500 16.33246 $8,166.23
1,000 15.96406 $15,964.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number M1EXK-6436R-ND
Copy   M1EXK-6436R-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M1EXK-6436R

Copy   M1EXK-6436R
Description IDC CABLE - MCE64K/MC64M/X
Copy   IDC CABLE - MCE64K/MC64M/X
Detailed Description

64 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)

Copy   64 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Cable
Number of Positions 64
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features -
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Assembly Component
Part Number Description Assembly Quantity
MCE64K-ND CONN EDGE DUAL FMALE 64POS 0.100 1
MC64M-300-ND CBL RIBN 64COND 0.050 MULTI 300' 1
Additional Resources
Standard Package ? 1
Alternate Color
  • Digi-Key Part Number: M1EXK-6436J-ND
  • Description: IDC CABLE - MCE64K/MC64G/X
  • Quantity Available: Value Added Item ?

04:19:54 2/20/2019