Add To Favorites
Product Overview
Digi-Key Part Number M1EXK-6036R-ND
Copy   M1EXK-6036R-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M1EXK-6036R

Copy   M1EXK-6036R
Description IDC CABLE - MCE60K/MC60M/X
Copy   IDC CABLE - MCE60K/MC60M/X
Detailed Description

60 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)

Copy   60 Position Cable Assembly Rectangular Card Edge to Cable 3.00' (914.40mm)
Documents & Media
Datasheets 3yyy-0001 Pak 100 Card-Edge
3302 Series
Ribbon Cable Assembly Length Guide
Product Training Modules Cable Matters
Featured Product Ribbon Cable Assemblies
Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Connector Type Card Edge to Cable
Number of Positions 60
Number of Rows 2
Pitch - Connector 0.100" (2.54mm)
Pitch - Cable 0.050" (1.27mm)
Length 3.00' (914.40mm)
Features -
Color Multiple, Ribbon
Shielding Unshielded
Usage -
Cable Termination IDC
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Assembly Component
Part Number Description Assembly Quantity
MCE60K-ND CONN EDGE DUAL FMALE 60POS 0.100 1
MC60M-300-ND CBL RIBN 60COND 0.050 MULTI 300' 1
Additional Resources
Standard Package ? 1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 22.51000 $22.51
10 20.32400 $203.24
50 18.25500 $912.75
100 17.64640 $1,764.64
250 16.67284 $4,168.21
500 16.18604 $8,093.02
1,000 15.82095 $15,820.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Color
  • Digi-Key Part Number: M1EXK-6036J-ND
  • Description: IDC CABLE - MCE60K/MC60G/X
  • Quantity Available: Value Added Item ?

09:45:50 9/26/2018