• Part Status: End of Life; Last Time Buy Date: 08-25-2018. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number JE150395778-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JE150395778

Description CONN HERMAPHROD 100POS .8MM SM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

100 Position Connector Self Mating, Non-Gendered Surface Mount Gold

Documents & Media
PCN Obsolescence/ EOL P08 Series 10/Mar/2017
Product Attributes Select All
Categories
Manufacturer 3M
Series P08
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Connector Type Self Mating, Non-Gendered
Number of Positions 100
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 11.5mm
Height Above Board 0.329" (8.35mm)
 
Additional Resources
Standard Package ? 400

03:10:24 6/20/2018

Send Feedback