• Part Status: End of Life; Last Time Buy Date: 08-25-2018. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number JE150311114-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JE150311114

Description CONN PLUG 80POS .8MM VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

80 Position Connector Plug, Center Strip Contacts Surface Mount Gold

Documents & Media
PCN Obsolescence/ EOL P08 Series 10/Mar/2017
Product Attributes Select All
Categories
Manufacturer 3M
Series P08
Packaging ? Tube ?
Part Status Last Time Buy
Connector Type Plug, Center Strip Contacts
Number of Positions 80
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 4mm, 7mm
Height Above Board 0.147" (3.72mm)
 
Additional Resources
Standard Package ? 1,000
Other Names P08-020-SLTC-B-G

11:11:08 6/25/2018

Send Feedback