• Part Status: End of Life; Last Time Buy Date: 08-25-2018. Minimums may apply.
  • Quote Required, submit request here.
Photo Not Available

Product Overview
Digi-Key Part Number JE150310413-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

JE150310413

Description CONN SOCKET 30POS .8MM VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

30 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold

Documents & Media
PCN Obsolescence/ EOL P08 Series 10/Mar/2017
Product Attributes Select All
Categories
Manufacturer 3M
Series P08
Packaging ? Tape & Reel (TR) ?
Part Status Last Time Buy
Connector Type Socket, Outer Shroud Contacts
Number of Positions 30
Pitch 0.031" (0.80mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8.00µin (0.203µm)
Mated Stacking Heights 6mm, 7mm, 8mm
Height Above Board 0.205" (5.20mm)
 
Additional Resources
Standard Package ? 1,000
Other Names P08-080-PL-B-G

22:01:05 6/24/2018

Send Feedback