Add To Favorites
ITCSN-4500-48"-BLACK-20 PCS Heat Shrink Tubing, Semi Rigid 4.500" (114.30mm) 3 to 1 Black 4.00' (1.22m)
Product Overview
Digi-Key Part Number ITCSN-4500-48"-BLACK-20PCS-ND
Copy   ITCSN-4500-48"-BLACK-20PCS-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ITCSN-4500-48"-BLACK-20 PCS

Copy   ITCSN-4500-48"-BLACK-20 PCS
Description HEATSHRK ITCSN ADH 4.5"X48" BLK
Copy   HEATSHRK ITCSN ADH 4.5"X48" BLK
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Heat Shrink Tubing, Semi Rigid 4.500" (114.30mm) 3 to 1 Black 4.00' (1.22m)

Copy   Heat Shrink Tubing, Semi Rigid 4.500" (114.30mm) 3 to 1 Black 4.00' (1.22m)
Documents & Media
Datasheets Heat Shrink Catalog, ITCSN
ITCSN Series Datasheet
MSDS Material Safety Datasheet ITCSN Heat Shrink Tubing MSDS
Product Attributes Select All
Categories
Manufacturer 3M
Series ITCSN
Part Status Active
Type Tubing, Semi Rigid
Shrinkage Ratio 3 to 1
Length 4.00' (1.22m)
Inner Diameter - Supplied 4.500" (114.30mm)
Inner Diameter - Recovered 1.500" (38.10mm)
Recovered Wall Thickness -
Material Polyolefin (PO), Irradiated
Features Adhesive Lined, Split Resistant, UV Resistant, Weather Resistant
Color Black
Operating Temperature -55°C ~ 110°C
Shrink Temperature 121°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 20
Other Names 00054007089810
05400708981
7000132165
80008007355
ITCSN-4500-48"-BLACK-20 PCS-ND
ITCSN-4500-48"-BLACK-20PCS
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 97.60400 $1,952.08

Submit a request for quotation on quantities greater than those displayed.

09:08:00 9/18/2018