Add To Favorites
HF319/10 (300') Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.75000 $5.75
5 4.76000 $23.80
10 4.39000 $43.90
25 3.94600 $98.65
50 3.62100 $181.05
100 3.34020 $334.02

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number MF10F-1-ND
Copy   MF10F-1-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

HF319/10 (300')

Copy   HF319/10 (300')
Description CBL RIBN 10COND 0.050 GRAY 1'
Copy   CBL RIBN 10COND 0.050 GRAY 1'
Detailed Description

Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)

Copy   Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 1.00' (304.80mm)
Product Attributes Select All
Categories
Manufacturer 3M
Series HF319
Part Status Active
Cable Type Flat Cable
Number of Conductors 10
Pitch 0.050" (1.27mm)
Length 1.00' (304.80mm)
Wire Gauge 28 AWG
Conductor Strand 19 Strands / 40 AWG
Shielding Unshielded
Jacket Color Gray
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 0.500" (12.70mm)
Jacket (Insulation) Material Polyolefin (PO)
Voltage 300V
Operating Temperature -40°C ~ 105°C
Ratings UL Style 21682
Features Zippable
Conductor Material Copper Alloy, Silver Coated
Insulation Resistance 10 GOhm
First Conductor Mark Blue
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names MF10F-1
Alternate Length
  • Digi-Key Part Number: MF10F-5-ND
  • Description: CBL RIBN 10COND 0.050 GRAY 5'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MF10F-10-ND
  • Description: CBL RIBN 10COND 0.050 GRAY 10'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MF10F-25-ND
  • Description: CBL RIBN 10COND 0.050 GRAY 25'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MF10F-50-ND
  • Description: CBL RIBN 10COND 0.050 GRAY 50'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: MF10F-100-ND
  • Description: CBL RIBN 10COND 0.050 GRAY 100'
  • Quantity Available: Value Added Item ?

10:30:30 12/10/2018