Add To Favorites
Photo Not Available
FP-301H-1-GN Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
5 22.57600 $112.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number FP-301H-1-GN-ND
Copy   FP-301H-1-GN-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

FP-301H-1-GN

Copy   FP-301H-1-GN
Description HEATSHRINK FP301H 1-48" GREEN
Copy   HEATSHRINK FP301H 1-48" GREEN
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green

Copy   Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Green
Product Attributes Select All
Categories
Manufacturer 3M
Series FP-301
Part Status Active
Type Tubing, Flexible
Shrinkage Ratio 2 to 1
Length -
Inner Diameter - Supplied 1.000" (25.40mm)
Inner Diameter - Recovered 0.500" (12.70mm)
Recovered Wall Thickness 0.035" (0.89mm)
Material Polyolefin (PO)
Color Green
Operating Temperature -55°C ~ 135°C
Shrink Temperature 100°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5
Other Names 00051135377666
05113537766
80610856637
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : FP100G-100-ND
  • Minimum Quantity: 1
  • Quantity Available: 2 - Immediate
  • Unit Price: $105.81000
  • Bulk ? : 3M161369-ND
  • Minimum Quantity: 1
  • Quantity Available: 42 - Immediate
  • Unit Price: $6.35000
  • Bulk ? : 3M161370-ND
  • Minimum Quantity: 1
  • Quantity Available: 60 - Immediate
  • Unit Price: $7.96000
  • Bulk ? : 3M161377-ND
  • Minimum Quantity: 1
  • Quantity Available: 11 - Immediate
  • Unit Price: $55.56000
  • Bulk ? : FP100G-R5-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $3.37000
  • Bulk ? : FP100G-R75-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $4.54000
  • Bulk ? : FP100G-1R0-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $5.71000
  • Bulk ? : FP100G-1R5-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $8.05000
  • Bulk ? : FP100G-5-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $8.33000
  • Bulk ? : FP100G-2R0-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $10.39000
  • Bulk ? : FP100G-3R0-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $15.08000
  • Bulk ? : FP100G-4R0-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $19.76000
  • Bulk ? : FP100G-6R0-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $29.13000
  • Bulk ? : FP100G-25-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $32.98000
  • Bulk ? : FP100G-50-ND
  • Minimum Quantity: 1
  • Quantity Available: Value Added Item ?
  • Unit Price: $55.55000
Alternate Color
  • Digi-Key Part Number: FP-301H-1-CR-ND
  • Description: HEATSHRINK FP301H 1-48" CLEAR
  • Quantity Available: 0
  • Digi-Key Part Number: FP-301H-1-BU-ND
  • Description: HEATSHRINK FP301H 1-48" BLUE
  • Quantity Available: 0
  • Digi-Key Part Number: FP-301H-1-BL-ND
  • Description: HEATSHRINK FP301H 1-48" BLACK
  • Quantity Available: 0

16:17:52 1/20/2019