Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 76.31000 $76.31
10 68.95500 $689.55
25 64.35800 $1,608.95
100 61.14010 $6,114.01

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9138-ND
Copy   3M9138-ND
Quantity Available 166
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

EXII-7760UC

Copy   EXII-7760UC
Description CONTROLLER EX II USB CAPACITIVE
Copy   CONTROLLER EX II USB CAPACITIVE
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

CONTROLLER EX II USB CAPACITIVE

Copy   CONTROLLER EX II USB CAPACITIVE
Documents & Media
Datasheets MicroTouch EX II Series
Online Catalog EX II Series
Product Attributes Select All
Categories
Manufacturer 3M
Series MicroTouch™ Controller EX
Part Status Active
Touchscreen Capacitive
Voltage - Input -
Voltage - Output -
Size / Dimension -
Interface USB
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 17-8031-205 - 3M | 3M5745-ND DigiKey Electronics
  • 17-8031-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 15.68"
  • Unit Price $106.70000
  • 3M5745-ND
  • 17-8091-203 - 3M | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price $60.55000
  • 3M5519-ND
  • 17-8421-205 - 3M | 3M5748-ND DigiKey Electronics
  • 17-8421-205
  • 3M
  • TOUCH SCREEN CAPACITIVE 17.54"
  • Unit Price $121.53000
  • 3M5748-ND
  • 17-8921-203 - 3M | 3M5520-ND DigiKey Electronics
  • 17-8921-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 8.75"
  • Unit Price $65.56000
  • 3M5520-ND
Associated Product
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price $20.03000
  • 3M5554-ND
  • 7312256 - 3M | 3M5552-ND DigiKey Electronics
  • 7312256
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 96"
  • Unit Price $20.03000
  • 3M5552-ND
  • 7310101 - 3M | 3M5551-ND DigiKey Electronics
  • 7310101
  • 3M
  • CABLE WITH SERIAL RS232 CONN 96"
  • Unit Price $20.03000
  • 3M5551-ND
You May Also Be Interested In
  • 7312256 - 3M | 3M5552-ND DigiKey Electronics
  • 7312256
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 96"
  • Unit Price $20.03000
  • 3M5552-ND
  • 7315050 - 3M | 3M5554-ND DigiKey Electronics
  • 7315050
  • 3M
  • CABLE USB TYPE-A TO 2MM CONN 23"
  • Unit Price $20.03000
  • 3M5554-ND
  • EXII-7720SC - 3M | 3M5540-ND DigiKey Electronics
  • EXII-7720SC
  • 3M
  • CONTROLLER EX II SER CAPACITIVE
  • Unit Price $76.31000
  • 3M5540-ND
  • EXII-7769UC - 3M | 3M9137-ND DigiKey Electronics
  • EXII-7769UC
  • 3M
  • CONTROLLER EXII USB 1X2 CAPAC
  • Unit Price $76.31000
  • 3M9137-ND
  • 17-8091-203 - 3M | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price $60.55000
  • 3M5519-ND
Additional Resources
Standard Package ? 1
Other Names 3M9138
7010530731
98000328140
EXII7760UC

02:20:06 11/20/2018