USD
Add To Favorites
DP420
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 96.49000 $96.49
10 90.46000 $904.60
25 84.42920 $2,110.73
50 80.20760 $4,010.38

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M155924-ND
Copy   3M155924-ND
Quantity Available 46
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DP420

Copy   DP420
Description OFF WHITE EPXY ADH 200 ML
Copy   OFF WHITE EPXY ADH 200 ML
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer 3M
Series Scotch-Weld™ DP420
Part Status Active
Type Epoxy, 2 Part
Features Off-White, 200mL
For Use With/Related Products Multi-Purpose
Shipping Info -
Shelf Life Start Date of Manufacture
Shelf Life 24 Months
Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
Tooling
  • EPX APPLICATOR - 3M | 3M156331-ND DigiKey Electronics
  • EPX APPLICATOR
  • 3M
  • SCOTCH-WELD EPX MANUAL APPLICATO
  • Unit Price $172.71000
  • 3M156331-ND
You May Also Be Interested In
  • DP420-OFFWHT - 3M | 3M157677-ND DigiKey Electronics
  • DP420-OFFWHT
  • 3M
  • EPOXY ADHESIVE OFF-WHITE 50ML
  • Unit Price $38.82000
  • 3M157677-ND
  • DP420-BLACK - 3M | 3M157666-ND DigiKey Electronics
  • DP420-BLACK
  • 3M
  • EPOXY ADHESIVE DP 420 BLACK 50ML
  • Unit Price $40.99000
  • 3M157666-ND
  • NOZZLE-GREEN - 3M | 3M157629-ND DigiKey Electronics
  • NOZZLE-GREEN
  • 3M
  • EPX MIXING NOZZLE GREEN 1=1PC
  • Unit Price $3.61000
  • 3M157629-ND
  • EPX NOZ 9171 - 3M | 3M157693-ND DigiKey Electronics
  • EPX NOZ 9171
  • 3M
  • NOZZLE EPX GREEN SHORT 48.5/50ML
  • Unit Price $2.26000
  • 3M157693-ND
Additional Resources
Standard Package ? 12
Other Names 00021200878329
02120087832
3M155924
62328038302
7100077136
DP420-ND
Alternate Package | This part is also available in the following packaging:
  • Box : 3M161128-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $152.14000

09:38:56 9/17/2019