Add To Favorites
Photo Not Available
DIN-064RSB-RR1L-KR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
392 5.75250 $2,254.98
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number DIN-064RSB-RR1L-KR-ND
Copy   DIN-064RSB-RR1L-KR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

DIN-064RSB-RR1L-KR

Copy   DIN-064RSB-RR1L-KR
Description CONN SOCKET DIN 64POS R/A GOLD
Copy   CONN SOCKET DIN 64POS R/A GOLD
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DIN 41612 Series R-Form Socket
Product Attributes Select All
Categories
Manufacturer 3M
Series DIN 41612
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 96
Number of Positions Loaded 64
Pitch 0.100" (2.54mm)
Number of Rows 3
Style R
Mounting Type Through Hole, Right Angle
Termination Solder
Features Board Lock
Contact Finish Gold
Contact Finish Thickness 30.0µin (0.76µm)
Operating Temperature -55°C ~ 125°C
Current Rating 3A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 392
Other Names 00051119942637
05111994263
5111994263
51119942637
80001222712

05:27:50 10/23/2018