Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number DIN-048RPC-W-HM-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

DIN-048RPC-W-HM

Description CONN DIN PLUG 48POS VERT GOLD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets DIN 41612 Series R-Form Plug
Product Attributes Select All
Categories
Manufacturer 3M
Series DIN 41612
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 48
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 3
Style R/2 (1/2 R)
Mounting Type Through Hole
Termination Solder
Features -
Contact Finish Gold
Contact Finish Thickness 3.00µin (0.076µm)
Operating Temperature -55°C ~ 125°C
Current Rating 3A
Material Flammability Rating UL94 V-0
Material - Insulation Polybutylene Terephthalate (PBT), Polyester, Glass Filled
 
Additional Resources
Standard Package ? 768
Other Names 00051111936993
05111193699
5111193699
51111936993
80001232596

17:19:04 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
768 2.49549 $1,916.54

Submit a request for quotation on quantities greater than those displayed.

Send Feedback