Add To Favorites
Photo Not Available
C3365/10 100 Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.74000 $5.74
5 4.75000 $23.75
10 4.38100 $43.81
25 3.93880 $98.47
50 3.61440 $180.72
100 3.33400 $333.40

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M157991-10-ND
Copy   3M157991-10-ND
Quantity Available Value Added Item ?
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

C3365/10 100

Copy   C3365/10 100
Description CBL RIBN 10COND 0.050 GRAY 10'
Copy   CBL RIBN 10COND 0.050 GRAY 10'
Detailed Description

Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)

Copy   Flat Ribbon Cable Gray 10 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Documents & Media
Online Catalog 3365 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series 3365
Part Status Active
Cable Type Flat Cable
Number of Conductors 10
Pitch 0.050" (1.27mm)
Length 10.0' (3.05m)
Wire Gauge 28 AWG
Conductor Strand 7 Strands / 36 AWG
Shielding Unshielded
Jacket Color Gray
Ribbon Thickness 0.035" (0.89mm)
Ribbon Width 0.500" (12.70mm)
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Voltage 300V
Operating Temperature -20°C ~ 105°C
Ratings UL Style 2651
Features Zippable
Conductor Material Copper, Tinned
Insulation Resistance 10 GOhm
First Conductor Mark Red
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1
Other Names 3M157991-10

08:07:38 10/15/2018