Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BPE/O-K7-1SLOT-12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BPE/O-K7-1SLOT-12

Description FUSION SPLICE TRAY
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Wire Splice Tray, Splice 8.27" (210.1mm) 12 Fibers

Product Attributes Select All
Categories
Manufacturer 3M
Series -
Part Status Active
Type Tray, Splice
Number of Cable Pairs 12 Fibers
Diameter - Inside -
Length - Overall 8.27" (210.1mm)
Sheath Opening -
Features -
 
Additional Resources
Standard Package ? 20
Other Names 00051115063640
05111506364
FQ100068284

16:09:19 5/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20 6.99200 $139.84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback