Add To Favorites
98000329163 Capacitive Touch Screen Overlay 10.84" (275.08mm) USB
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 101.37000 $101.37
10 94.61200 $946.12
25 92.92240 $2,323.06
100 85.15080 $8,515.08

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M15497-ND
Copy   3M15497-ND
Quantity Available 23
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

98000329163

Copy   98000329163
Description TOUCH SCREEN CAPACITIVE 10.84"
Copy   TOUCH SCREEN CAPACITIVE 10.84"
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

Capacitive Touch Screen Overlay 10.84" (275.08mm) USB

Copy   Capacitive Touch Screen Overlay 10.84" (275.08mm) USB
Product Attributes Select All
Categories
Manufacturer 3M
Series MicroTouch™ System SCT3250
Part Status Active
Length 8.58" (217.93mm)
Width 0.125" (3.18mm)
Height 6.61" (167.89mm)
Interface USB
Type Capacitive
Diagonal Screen Size 10.84" (275.08mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • 17-8091-203 - 3M Touch Systems | 3M5519-ND DigiKey Electronics
  • 17-8091-203
  • 3M Touch Systems
  • TOUCH SCREEN CAPACITIVE 6.71"
  • Unit Price $58.36000
  • 3M5519-ND
  • 98000335053 - 3M Touch Systems | 3M157599-ND DigiKey Electronics
  • 98000335053
  • 3M Touch Systems
  • TOUCH SCREEN CAPACITIVE 8.75"
  • Unit Price $92.24000
  • 3M157599-ND
  • FIT0478 - DFRobot | 1738-1030-ND DigiKey Electronics
  • FIT0478
  • DFRobot
  • TOUCH SCREEN CAPACITIVE 7"
  • Unit Price $19.57000
  • 1738-1030-ND
  • FIT0477 - DFRobot | 1738-1029-ND DigiKey Electronics
  • FIT0477
  • DFRobot
  • 7-INCH 1024X600 IPS DISPLAY FOR
  • Unit Price $35.02000
  • 1738-1029-ND
  • SCT3250EX-10.84" - 3M Touch Systems | 178021221-ND DigiKey Electronics
  • SCT3250EX-10.84"
  • 3M Touch Systems
  • SCT3250EX 10.84" 4" EX112
  • Unit Price $101.82000
  • 178021221-ND
Additional Resources
Standard Package ? 20
Other Names 17-8021-218
17-8021-226
3M15497
51119973488
7010502636
98000329163-ND

17:10:49 6/26/2019