Add To Favorites
Photo Not Available
957222-2000-AR-PR Connector Header Surface Mount 22 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
450 2.86002 $1,287.01
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 957222-2000-AR-PR-ND
Copy   957222-2000-AR-PR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

957222-2000-AR-PR

Copy   957222-2000-AR-PR
Description CONN HDR 22POS 2MM VERT SMD GOLD
Copy   CONN HDR 22POS 2MM VERT SMD GOLD
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Connector Header Surface Mount 22 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 22 position 0.079" (2.00mm)
Documents & Media
Datasheets 957 Series
Product Attributes Select All
Categories
Manufacturer 3M
Series 957
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 22
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Number of Positions Loaded All
Style Board to Board
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.220" (5.60mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Keying Slot, Pick and Place
Operating Temperature -40°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39.4µin (1.00µm)
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 450
Other Names 00051111048702
05111104870
5111104870
51111048702
DE600008788

22:08:01 11/14/2018