• Obsolete item.
Product Overview
Digi-Key Part Number 3M9227-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

953430-6602-AR

Description CONN SOCKET 30POS 2MM VERT T/H
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

30 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Through Hole Gold

Product Attributes Select All
Categories
Manufacturer 3M
Series 953
Packaging ? Tube ?
Part Status Obsolete
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40µin (1.02µm)
 
Mating Products
  • Photo Not Available
  • 957230-6002-AR
  • 3M
  • CONN HDR 30POS 2MM VERT T-H 10AU
  • Unit Price $2.41500
  • 957230-6002-AR-ND
  • 957230-5002-AR - 3M | 957230-5002-AR-ND DigiKey Electronics
  • 957230-5002-AR
  • 3M
  • CONN HDR 30POS 2MM R/A T-H 10AU
  • Unit Price $2.64250
  • 957230-5002-AR-ND
  • 957230-2000-AR-TP - 3M | 957230-2000-AR-TP-ND DigiKey Electronics
  • 957230-2000-AR-TP
  • 3M
  • CONN HDR 30POS 2MM VERT SMT 10AU
  • Unit Price $3.28000
  • 957230-2000-AR-TP-ND
Additional Resources
Standard Package ? 180
Other Names 3M9227
5111104262
51111042625
9534306602AR
DE500028688

14:20:35 2/25/2018

Send Feedback