Add To Favorites
953120-2000-AR-PR 20 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.40000 $4.40
10 4.22400 $42.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3M9393CT-ND
Copy   3M9393CT-ND
Quantity Available 32
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

953120-2000-AR-PR

Copy   953120-2000-AR-PR
Description CONN SOCKET 20POS 2MM VERT SMD
Copy   CONN SOCKET 20POS 2MM VERT SMD
Detailed Description

20 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold

Copy   20 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold
Product Attributes Select All
Categories
Manufacturer 3M
Series 953
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Receptacle, Bottom or Top Entry
Contact Type Female Socket
Style Board to Board
Number of Positions 20
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.169" (4.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features Pick and Place
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40.0µin (1.02µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
  • 951120-7722-AR - 3M | 3M156873-20-ND DigiKey Electronics
  • 951120-7722-AR
  • 3M
  • CONN HEADER 20POS 2MM R/A SOLDER
  • Unit Price $2.48000
  • 3M156873-20-ND
Additional Resources
Standard Package ? 1
Other Names 3M9393CT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 3M9393DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 32 - Immediate
  • Unit Price: Digi-Reel®

17:20:49 11/15/2018