Add To Favorites
  • Obsolete item.
Product Overview
Digi-Key Part Number 3M9344CT-ND
Quantity Available 66,944
Can ship immediately
Manufacturer

Manufacturer Part Number

951110-2530-AR-PR

Description CONN HEADER 10POS 2MM VERT SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

10 Positions Header Connector 0.079" (2.00mm) Surface Mount Gold

Product Attributes Select All
Categories
Manufacturer 3M
Series 951
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 10
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Board
Shrouding Unshrouded
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Length - Mating 0.157" (4.00mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.060" (1.52mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Pick and Place
Operating Temperature -25°C ~ 105°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Black
Current Rating 1A
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 39µin (1.00µm)
Applications -
 
Mating Products
  • 950510-5002-AR - 3M | 3M9373-ND DigiKey Electronics
  • 950510-5002-AR
  • 3M
  • CONN SOCKET 10POS RT/A 2MM T/H
  • Unit Price $1.89000
  • 3M9373-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 3M9344CT

16:54:07 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.93000 $1.93
10 1.75200 $17.52
100 1.50150 $150.15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3M9344TR-ND
  • Minimum Quantity: 500  Non-Stock ?
  • Quantity Available: 66,500 - Immediate
  • Unit Price: $1.13750
  • Digi-Reel® ? : 3M9344DKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 66,944 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback