Add To Favorites
Photo Not Available
950456-5002-AR 56 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
120 7.28850 $874.62
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 950456-5002-AR-ND
Copy   950456-5002-AR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

950456-5002-AR

Copy   950456-5002-AR
Description CONN RCPT 56P 0.079 GOLD PCB R/A
Copy   CONN RCPT 56P 0.079 GOLD PCB R/A
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

56 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold

Copy   56 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Gold
Documents & Media
Datasheets 950zzz-5002-AR
Mfg CAD Models 950456-5002-XX.x_t
950456-5002-XX.stp
950456-5002-XX.igs
Product Attributes Select All
Categories
Manufacturer 3M
Series 950
Packaging ? Tube ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 56
Number of Positions Loaded All
Pitch - Mating 0.079" (2.00mm)
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Black
Insulation Height 0.191" (4.85mm)
Contact Length - Post 0.118" (3.00mm)
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating 1A
Voltage Rating 1000VDC
Applications -
Insulation Material Thermoplastic
Contact Shape Square
Contact Material Copper Alloy
Contact Finish Thickness - Post 40.0µin (1.02µm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products
Additional Resources
Standard Package ? 120
Other Names 0 00 51111 04318 9
DE500028043
S0 00 51111 04318 9

10:29:43 1/16/2019